Infineon CY62167EV30LL-45ZXI

CY62167EV30 Series 16 Mb (1 M x 16/2 M x 8) 2.2 - 3.6 V 45 ns Static RAM-TSOP-48
$ 10.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62167EV30LL-45ZXI.

IHS

Datasheet20 pages14 years ago

element14 APAC

Augswan

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+53.42%

CAD Models

Download Infineon CY62167EV30LL-45ZXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - TSOP-48
Alliance MemoryAS6C1616-55TIN
16Mb £¨1M x 16£© 1 M x 16 2.7V 60mA 3.6V 1MHz Parallel TSOP-48 18.5mm*12.1mm*1.05mm
Alliance MemoryAS7C316098A-10TIN
AS7C316098A Series 16-Mbit (1 M x 16) 2.7 to 3.6 V 10 ns Static RAM - TSOP I-48
SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray
Alliance MemoryAS7C316096A-10TIN
16Mb £¨2M x 8£© 2 M x 8 3V 160mA 3.6V 1MHz Parallel TSOP-48 18.5mm*12.1mm*1.05mm
SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 70ns 48-Pin TSOP-I Tray

Descriptions

Descriptions of Infineon CY62167EV30LL-45ZXI provided by its distributors.

CY62167EV30 Series 16 Mb (1 M x 16/2 M x 8) 2.2 - 3.6 V 45 ns Static RAM-TSOP-48
16Mb £¨2M x 8,1M x 16£© 2 M x 8,1 M x 16 2.2V 30mA 3.6V Parallel TSOP-48 12mm*18.4mm*1.2mm
SRAM Chip Async Single 3V 16M-Bit 2M/1M x 8/16-Bit 45ns 48-Pin TSOP-I Tray
Sram, 16Mbit, 2.2V To 3.6V, Tsop-I-48; Sram Type:Asynchronous Sram; Memory Configuration:2M X 8Bit; Ic Case/Package:Tsop-I; No. Of Pins:48Pins; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; Supply Voltage Nom:3V Rohs Compliant: Yes |Cypress Infineon Technologies CY62167EV30LL-45ZXI
Async SRAM is a type of Volatile random-access memory (RAM) that uses flip-flop based latching circuitry to store each bit. The CY62167EV30 is a high-performance CMOS static RAM organized as 1M words by 16 bits or 2M words by 8 bits.This device features an advanced circuit design that provides an ultra low active current. Ultra low active current is ideal for providing More Battery LifeTM (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that reduces power consumption by 99 percent when addresses are not toggling.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62167EV30LL-45ZXI.
  • CY62167EV30LL45ZXI
  • SP005638769