Infineon CY62167DV30LL-55BVXI

CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - VFBGA-48
$ 8.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62167DV30LL-55BVXI.

IHS

Datasheet18 pages22 years ago

element14 APAC

element14

Future Electronics

iiiC

Inventory History

3 month trend:
-14.34%

CAD Models

Download Infineon CY62167DV30LL-55BVXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-02-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CY62167EV30 Series 16 Mb (1M x 16/2M x 8) 2.2 - 3.6 V 45 ns Static RAM -VFBGA-48
CY62167EV30 Series 16 Mb (1M x 16 / 2 M x 8) 3 V 45 ns Static RAM - FBGA-48
CY62127DV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 55 ns Static RAM - FBGA-48
Alliance MemoryAS6C8016A-55BIN
Power CMOS SRAM 8MB 48ball TFBGA (8x10mm) (two chip select pins:B5 and A6) 3V 512k x 16
Alliance MemoryAS6C8008A-45BIN
Surface Mount Tray 1MX8 SRAM - Asynchronous ic memory 45ns 8mm 8388608bit 2.7V
256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit BGA 8mm*800cm*900¦Ìm

Descriptions

Descriptions of Infineon CY62167DV30LL-55BVXI provided by its distributors.

CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - VFBGA-48
16Mb £¨1M x 16£© 1 M x 16 2.2V 30mA 3.6V 200MHz Parallel 16bit VFBGA-48 9.5mm*8mm*1mm
SRAM Chip Async Single 3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin VFBGA Tray / IC SRAM 16MBIT 55NS 48VFBGA
CYPRESS SEMICONDUCTOR CY62167DV30LL-55BVXI IC, SRAM, 16MB, 1MX16, 3V, VFBGA48
e1 Surface Mount CY62167 Tray ic memory 1MHz 55ns 8mm 30mA
Standard SRAM, 1MX16, 55ns, CMOS, PBGA48
1M X 16 STANDARD SRAM 55 ns PBGA48
Asynchronous SRAM, BGA-48, RoHS
Cypress Semiconductor SCT
IC SRAM 16MBIT PARALLEL 48VFBGA
IC SRAM 16MBIT 55NS 48-PIN FBGA
Sram, 16Mbit, Parallel, 55Ns, Bga-48
Static Random Access Memory (SRAM)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62167DV30LL-55BVXI.
  • CY62167DV30LL/55BVXI
  • CY62167DV30LL55BVXI
  • SP005638727