Infineon CY62137FV30LL-45BVI

R-PBGA-B48 Surface Mount Tray 128KX16 ic memory 45ns 6mm 2097152bit 2.2V
$ 2.29
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62137FV30LL-45BVI.

IHS

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.29
$ 2.03
$ 2.03
Stock
196,846
471,734
471,734
Authorized Distributors
1
6
6
Case/Package
-
FBGA
FBGA
Number of Pins
48
48
48
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
2 Mb
2 Mb
2 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
45 ns
45 ns
45 ns
Frequency
-
1 MHz
1 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-11-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CY62136EV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
CY62137EV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
CY62136xx Series 2 Mbit (128 K × 16) 3.6 V SMT Static RAM - VFBGA-48
128K x 16 LOW VOLTAGE ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 2M PARALLEL 48MINIBGA
SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 45ns 44-Pin TSOP-II
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 55ns 44-Pin TSOP-II / IC SRAM 2MBIT 55NS 44TSOP

Descriptions

Descriptions of Infineon CY62137FV30LL-45BVI provided by its distributors.

R-PBGA-B48 Surface Mount Tray 128KX16 ic memory 45ns 6mm 2097152bit 2.2V
SRAM Chip Async Single 3V 2M-Bit 128K x 16 45ns 48-Pin VFBGA Tray
SRAM ASYNC SGL 2.5V/3.3V 2MBIT 128KX16 45NS 48VFBGA
Standard SRAM, 128KX16, 45ns, CMOS, PBGA48
128K X 16 STANDARD SRAM 45 ns PBGA48
IC SRAM 2MBIT PARALLEL 48VFBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62137FV30LL45BVI