Infineon CY62137FV30LL-45BVXI

CY62137FV30 Series 2-Mbit (128 K x 16) 2.2 to 3.6 V 45 ns Static RAM - VFBGA-48
$ 1.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62137FV30LL-45BVXI.

element14 APAC

Datasheet18 pages24 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-0.21%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CY62137EV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-48
CY62138EV30 Series 2 Mb (256 K x 8) 2.2 - 3.6 V 45 ns Static RAM - VFBGA-36
CY62127DV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 55 ns Static RAM - FBGA-48
DRAM Chip DDR2 SDRAM 1G-Bit 128Mx8 1.8V 60-Pin FBGA T/R
DRAM Chip DDR2 SDRAM 1G-Bit 128Mx8 1.8V 60-Pin FBGA T/R

Descriptions

Descriptions of Infineon CY62137FV30LL-45BVXI provided by its distributors.

CY62137FV30 Series 2-Mbit (128 K x 16) 2.2 to 3.6 V 45 ns Static RAM - VFBGA-48
SRAM Chip Async Single 3V 2M-bit 128K x 16 45ns 48-Pin VFBGA Tray
2Mb £¨128K x 16£© 128 k x 16 2.2V 18mA 3.6V Parallel BGA 6mm*8mm*810¦Ìm
STATIC RAM, 2MBIT, 45NS, VFBGA-48
e1 Surface Mount CY62137 Tray ic memory 1MHz 45ns 6mm 18mA
Standard SRAM, 128KX16, 45ns, CMOS, PBGA48
128K X 16 STANDARD SRAM 45 ns PBGA48
Asynchronous SRAM, BGA-48, RoHS
Cypress Semiconductor SCT
IC SRAM 2MBIT PARALLEL 48VFBGA
Static Random Access Memory (SRAM)
STATIC RAM, 2MBIT, 45NS, VFBGA-48; Memory Size:2Mbit; SRAM Memory Configuration:128K x 16bit; Supply Voltage Range:2.2V to 3.6V; Memory Case Style:VFBGA; No. of Pins:48Pins; Access Time:45ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Supply Voltage Max:3.6V; Supply Voltage Min:2.2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62137FV30LL-45BVXI_
  • CY62137FV30LL45BVXI
  • CY62137FV30LL45BVXI_
  • SP005644377