ISSI IS62WV12816BLL-55TLI

SRAM Chip Async Single 3.3V 2M-bit 128K x 16 55ns 44-Pin TSOP-II / IC SRAM 2MBIT 55NS 44TSOP
$ 2.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV12816BLL-55TLI.

LKR

Datasheet17 pages12 years ago

Augswan

Newark

Verical

iiiC

Inventory History

3 month trend:
-41.50%

CAD Models

Download ISSI IS62WV12816BLL-55TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY62136FV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
CY62136FV30 Series 2 Mb (128 K x 16) 45 ns SMT Static RAM - TSOP II-44
2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4V-3.6V, 44 Pin TSOP II, RoHS
SRAM Chip Async Single 3.3V 2M-bit 256K x 8 45ns 32-Pin STSOP-I
CY62136ESL Series 2 Mb (128 K x 16) 2.2 to 5.5 V 45 ns SMT Static RAM - TSOP-44

Descriptions

Descriptions of ISSI IS62WV12816BLL-55TLI provided by its distributors.

SRAM Chip Async Single 3.3V 2M-bit 128K x 16 55ns 44-Pin TSOP-II / IC SRAM 2MBIT 55NS 44TSOP
2Mb £¨128K x 16£© 128 k x 16 2.5V 3mA 3.6V 18MHz Parallel TSOP-44 1.2mm
e3 Surface Mount Tray SRAM - Asynchronous ic memory 18MHz 55ns 10.29mm 3mA
IC, SRAM, 2 Mbit, 128K x 16bit, 55 ns Access Time, TTL Interface, 2.5 V to 3.6 V supply, TSOP-II-44
Serial SRAM, 128Kx16, 1.65 to 3.6V, TSOP2-44, RoHS
ISSI SCT
IC SRAM 2MBIT PARALLEL 44TSOP II
Standard SRAM, 128KX16, 55ns, CMOS, PDSO44
Static Random Access Memory (SRAM)
SRAM Operating temperature: -40...+85 °C Power supply: 2.5...3.6 V Supply current: 40 mA Organisation: 128 k x 16 Bit Package: TSOP-44 (Type II)
IC,IS62WV12816BLL-55TLI,2MB, L
2Mb, Low Power/Power Saver, async,128K X 16,55Ns,2.5V~3.6V,44 Pin Tsop Ii, Rohs Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS62WV12816BLL-55TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV12816BLL-55TLI..
  • IS62WV12816BLL55TLI