Infineon CY2314ANZSXC-1

Clock CY2314 28-SOIC (0.295 7.50mm Width) Obsolete clock driver 7.5mm 0.025A 5ns 100MHz
$ 3.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2314ANZSXC-1.

IHS

Datasheet9 pages29 years ago

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY2314ANZSXC-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.79
$ 3.86
Stock
68,214
267,430
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
28
28
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
100 MHz
100 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-12-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-12-03
LTD Date2009-12-03

Related Parts

Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT3807CSEX
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Texas InstrumentsCDC351IDWR
1-Line to 10-Line 3.3V Clock Driver with Tri-State Outputs 24-SOIC -40 to 85
Texas InstrumentsCDC2351DWR
1-line to 10-line clock driver with 3-state outputs 24-SOIC 0 to 70

Descriptions

Descriptions of Infineon CY2314ANZSXC-1 provided by its distributors.

Clock CY2314 28-SOIC (0.295 7.50mm Width) Obsolete clock driver 7.5mm 0.025A 5ns 100MHz
Low Skew Clock Driver, 2314 Series, 14 True Output(s), 0 Inverted Output(s), PDSO28
Clock Fanout Buffer 14-OUT 28-Pin SOIC
IC CLK BUFFER 1:14 100MHZ 28SOIC
3.135V 3.465V 5ns 100MHz SOIC-28 18.11mm*7.5mm*2.37mm
3.3V NON-ZERO DELAY SDRAM BUFFER<AZ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2314ANZSXC1