Renesas 74FCT3807SOG

Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
$ 1.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT3807SOG.

Renesas

Datasheet9 pages12 years ago
Datasheet9 pages12 years ago

IHS

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Integrated Device Technology

Inventory History

3 month trend:
-100%

CAD Models

Download Renesas 74FCT3807SOG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.343
$ 1.43
Stock
128,389
116,753
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
Clock
-
Max Frequency
100 MHz
100 MHz
Quiescent Current
10 µA
10 µA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Diodes Inc.PI49FCT3807CSEX
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT3807DSEX
Clock Fanout Buffer 10-OUT 1-IN 1: 10 20-Pin SOIC T/R
Diodes Inc.PI49FCT3807ASE
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
PCS2P2309NZ Series 3.6 V 133.33 MHz 1:9 Surface Mount Clock Buffer - SOIC-16
MicrochipPL123-09NSC-R
PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16
MicrochipPL123-09NSC
Dc - 134Mhz 1:9 Fanout Buffer 16 Soic .1; |Microchip Technology PL123-09NSC

Descriptions

Descriptions of Renesas 74FCT3807SOG provided by its distributors.

Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Fanout Buffer 10-OUT 20-Pin SOIC Tube
3.3V CMOS 1-to-10 Clock Driver
IC CLK BUFFER 1:10 100MHZ 20SOIC
3.6V 100MHz SOIC-20 SMD, 12.8mm × 7.5mm × 2.34mm
SOP-20-300mil Clock Buffers, Drivers ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M