Texas Instruments CDC2351DWR

1-line to 10-line clock driver with 3-state outputs 24-SOIC 0 to 70
$ 8.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC2351DWR.

Newark

Datasheet14 pages12 years ago
Datasheet14 pages11 years ago
Datasheet14 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC2351DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.617
$ 12.05
Stock
330,980
208,152
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
100 MHz
100 MHz
Quiescent Current
15 mA
15 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDC351IDWR
1-Line to 10-Line 3.3V Clock Driver with Tri-State Outputs 24-SOIC -40 to 85
Texas InstrumentsCDC351DW
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SOIC 0 to 70
Texas InstrumentsCDC351IDW
1-line to 10-line 3.3-V clock driver with tri-state outputs 24-SOIC -40 to 85
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDC2351DWR provided by its distributors.

1-line to 10-line clock driver with 3-state outputs 24-SOIC 0 to 70
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin SOIC T/R
Clock IC; Clock IC Type:Clock Driver; Frequency:100MHz; No. of Outputs:10; Supply Current:15mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.