Texas Instruments CDC351IDWR

1-Line to 10-Line 3.3V Clock Driver with Tri-State Outputs 24-SOIC -40 to 85
$ 4.095

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC351IDWR.

Texas Instruments

Datasheet13 pages18 years ago

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC351IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.095
$ 8.883
Stock
219,309
344,909
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
100 MHz
100 MHz
Quiescent Current
-
25 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsCDC2351DWR
1-line to 10-line clock driver with 3-state outputs 24-SOIC 0 to 70
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Diodes Inc.PI49FCT3807CSEX
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock CY2314 28-SOIC (0.295 7.50mm Width) Obsolete clock driver 7.5mm 0.025A 5ns 100MHz

Descriptions

Descriptions of Texas Instruments CDC351IDWR provided by its distributors.

1-Line to 10-Line 3.3V Clock Driver with Tri-State Outputs 24-SOIC -40 to 85
Low Skew Clock Driver, 351 Series, 10 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
LVTTL CDC351 24-SOIC (0.295 7.50mm Width) Obsolete clock driver 7.5mm 0.032A 0.9ns 100MHz
Clock Fanout Buffer 10-OUT 1-IN 1:10 24-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.