Infineon CY2292FZXIT

CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - TSSOP-16
$ 3.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2292FZXIT.

IHS

Datasheet20 pages6 years ago

Upverter

_legacy Avnet

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY2292FZXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.98
$ 3.864
$ 3.864
Stock
124,214
113,849
113,849
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
30 MHz
30 MHz
30 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2020-04-01
LTD Date2020-09-28

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY2292FZXIT.

Related Parts

Renesas581G-01ILF
PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16
Renesas581G-01LF
PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16
PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16
Silicon LabSL28SRC01BZIT
PLL Clock Generator Single T/R
InfineonCY24293ZXC
Clock Generator 25MHz Input 200MHz Output 16-Pin TSSOP Tube
InfineonCY24293ZXCT
PLL Clock Synthesizer Single 16-Pin TSSOP T/R

Descriptions

Descriptions of Infineon CY2292FZXIT provided by its distributors.

CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - TSSOP-16
Programmable PLL Clock Generator Triple 16-Pin TSSOP T/R
IC 3PLL EPROM CLOCK GEN 16TSSOP
TSSOP-16 Pre-ordered Products ROHS
Clock Crystal Clock Generator Fanout Distribution 16-TSSOP (0.173 4.40mm Width) CY2292 clock generator ic 5V 60MHz 80MHz 110mA 5mm
80 MHz PROC SPECIFIC CLOCK GENERATOR PDSO16
PROCESSOR SPECIFIC CLOCK GENERAT

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA