Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY24293ZXCT

PLL Clock Synthesizer Single 16-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY24293ZXCT.

IHS

Datasheet15 pages18 years ago

Upverter

Augswan

CAD Models

Download Infineon CY24293ZXCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.791
$ 2.791
Stock
169,565
189,468
189,468
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
200 MHz
200 MHz
200 MHz
Number of Outputs
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-04-30
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-10-02
LTD Date2020-06-29

Related Parts

Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL
Renesas307G-03LFT
Programmable PLL Clock Synthesizer Single 16-Pin TSSOP T/R
TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Renesas581G-01LF
PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS

Descriptions

Descriptions of Infineon CY24293ZXCT provided by its distributors.

PLL Clock Synthesizer Single 16-Pin TSSOP T/R
Clock Generator 25MHz-IN 200MHz-OUT 16-Pin TSSOP T/R
Clock Crystal Clock Generator Fanout Distribution 16-TSSOP (0.173 4.40mm Width) CY24293 clock generator ic 3.3V 200MHz 60mA 5mm
Clock Generator, 200MHz, CMOS, PDSO16
200 MHz OTHER CLOCK GENERATOR PDSO16
IC CLK BUFFER 2PR 3.3V 16-TSSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA