Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 581G-01ILF

PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 581G-01ILF.

Renesas

Datasheet11 pages27 years ago
Datasheet11 pages27 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Download Renesas 581G-01ILF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.6
Stock
103,190
89,550
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
200 MHz
200 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-05-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-01-06
LTD Date2022-07-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Renesas581G-01LF
PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16
InfineonCY24293ZXCT
PLL Clock Synthesizer Single 16-Pin TSSOP T/R
InfineonCY24293ZXI
Clock Generator 25MHz Input 200MHz Output Yes 1 16-Pin TSSOP Tube
InfineonCY2292FZX
CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - TSSOP-16
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL

Descriptions

Descriptions of Renesas 581G-01ILF provided by its distributors.

PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16
Zero Delay Glitch-Free Clock Multiplexer
IC CLK MUX ZD GLITCHFREE 16TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 581G01ILF