Infineon CY14B256L-SP35XI

Obsolete DUAL Non-Volatile ASYNCHRONOUS NVSRAM Memory -40C~85C TA 2.7V 262144bit 7.5057mm
$ 9.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B256L-SP35XI.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.78
$ 8.14
$ 8.14
Stock
117,219
91,215
91,215
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
256 kb
256 kb
256 kb
Address Bus Width
-
-
-
Access Time
35 ns
35 ns
35 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-08-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-05-10
LTD Date2010-11-08

Related Parts

Obsolete SMD/SMT 2005 TIMER REAL TIME CLOCK NVSRAM Memory -40C~85C TA 3.3V 256kb 55mA
IC NVSRAM 256KBIT 25NS 48SSOP / NVRAM NVSRAM Parallel 256Kbit 3V 48-Pin SSOP T/R
32K x 8 AutoStore nvSRAM CMOS Nonvolatile Static RAM | IC NVSRAM 256K PARALLEL 48SSOP

Descriptions

Descriptions of Infineon CY14B256L-SP35XI provided by its distributors.

Obsolete DUAL Non-Volatile ASYNCHRONOUS NVSRAM Memory -40C~85C TA 2.7V 262144bit 7.5057mm
NVRAM NVSRAM Parallel 256K-Bit 3.3V 48-Pin SSOP
2.7V~3.6V 256Kbit BSSOP-48 SRAM ROHS
Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO48
32K X 8 NON-VOLATILE SRAM 35 ns PDSO48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY14B256LSP35XI