Infineon STK14D88-RF45I

32K x 8 AutoStore nvSRAM CMOS Nonvolatile Static RAM | IC NVSRAM 256K PARALLEL 48SSOP
$ 8.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon STK14D88-RF45I.

IHS

Datasheet19 pages15 years ago
Datasheet20 pages30 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.59
$ 13.653
$ 13.653
Stock
105,910
180,590
180,590
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Memory Type
Non-Volatile, RAM, SRAM
NVSRAM
NVSRAM
Density
256 kb
256 kb
256 kb
Address Bus Width
-
-
-
Access Time
45 ns
45 ns
45 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-03-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-05-10
LTD Date2010-11-08

Related Parts

CY14B256LA Series 256 Kb (32 K x 8) 2.7 - 3.6 V 45 ns Static RAM - SSOP-48
CY14B256LA Series 256 kb (32 K x 8) 3.6 V 45 ns Surface Mount nvSRAM - SSOP-48
Obsolete 2008 DUAL Non-Volatile NVSRAM Memory -40C~85C TA 2.7V 256kb 0.003A

Descriptions

Descriptions of Infineon STK14D88-RF45I provided by its distributors.

32K x 8 AutoStore nvSRAM CMOS Nonvolatile Static RAM | IC NVSRAM 256K PARALLEL 48SSOP
Obsolete DUAL Non-Volatile ASYNCHRONOUS NVSRAM Memory -40C~85C TA 2.7V 262144bit 7.505mm
NVRAM NVSRAM Parallel 256K-Bit 3.3V 48-Pin SSOP Tube
2.7V~3.6V 256Kbit BSSOP-48 SRAM ROHS
Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO48
Static Random Access Memory (SRAM)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK14D88RF45I