Infineon CY14B256L-SP35XC

256Kbit 32Kx8 2.7V 55mA 3.6V Parallel 8bit SSOP-48 16mm*7.6mm*2.34mm
$ 8.14
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B256L-SP35XC.

IHS

Datasheet19 pages17 years ago

Future Electronics

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.14
$ 9.78
$ 9.78
Stock
91,029
117,482
117,482
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
256 kb
256 kb
256 kb
Address Bus Width
-
-
-
Access Time
35 ns
35 ns
35 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-05-10
LTD Date2010-11-08

Related Parts

256Kbit 32Kx8 2.7V 60mA 3.45V Parallel 8bit SSOP-48 16mm*7.6mm*2.34mm
256Kbit 32Kx8 2.7V 55mA 3.45V Parallel 8bit SSOP-48 16mm*7.6mm*2.34mm
Obsolete 2005 TIMER REAL TIME CLOCK DUAL NVSRAM Memory 0C~70C TA 3.3V 256kb 50mA

Descriptions

Descriptions of Infineon CY14B256L-SP35XC provided by its distributors.

256Kbit 32Kx8 2.7V 55mA 3.6V Parallel 8bit SSOP-48 16mm*7.6mm*2.34mm
Obsolete 2008 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 2.7V 256kb 55mA
NVRAM NVSRAM Parallel 256K-Bit 3.3V 48-Pin SSOP
Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY14B256LSP35XC