Infineon CY14B256K-SP45XI

Obsolete Smd/smt 2005 Timer Real Time Clock Nvsram Memory -40C~85C Ta 3.3V 256KB 55MA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B256K-SP45XI.

IHS

Datasheet29 pages21 years ago

Augswan

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-11-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CY14B256LA Series 256 Kb (32 K x 8) 2.7 - 3.6 V 45 ns Static RAM - SSOP-48
CY14B256LA Series 256 kb (32 K x 8) 3.6 V 45 ns Surface Mount nvSRAM - SSOP-48
Obsolete 2008 DUAL Non-Volatile NVSRAM Memory -40C~85C TA 2.7V 256kb 0.003A

Descriptions

Descriptions of Infineon CY14B256K-SP45XI provided by its distributors.

Obsolete SMD/SMT 2005 TIMER REAL TIME CLOCK NVSRAM Memory -40C~85C TA 3.3V 256kb 55mA
NVRAM NVSRAM Parallel 256K-Bit 3.3V 48-Pin SSOP
256-Kbit (32K x 8) nvSRAM with Real-Time-Clock
IC, NVSRAM, 256KBIT, 32KX8, SSOP48
Real Time Clock, 0 Timer(s), CMOS, PDSO48
IC NVSRAM 256K PARALLEL 48SSOP
NVSRAM, 256KBIT, 32KX8, SSOP48; Memory Type:NVRAM; Interface Type:Parallel; Memory Size:256Kbit; Memory Configuration:32K x 8bit; Access Time:45ns; Memory Voltage Vcc:3V; Min Supply Voltage:2.7V; Max Supply Voltage:3.6V; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY14B256KSP45XI