Infineon CY14B101K-SP35XI

Obsolete 2007 DUAL Non-Volatile NVSRAM Memory -40C~85C TA 2.7V 1Mb 60mA
$ 17.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B101K-SP35XI.

IHS

Datasheet30 pages15 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.29
$ 15.63
Stock
62,473
63,618
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
48
48
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
1 Mb
1 Mb
Address Bus Width
-
-
Access Time
35 ns
35 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-08-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-05-10
LTD Date2010-11-08

Related Parts

R-PDSO-G48 Surface Mount Tube 128KX8 ic memory 35ns 7.505mm 1048576bit 2.7V
1Mb £¨128K x 8£© 128Kx8 2.7V 52mA 3.6V Parallel 8bit SSOP-48 2.79mm
Non-Volatile Sram, 128Kx8, 25Ns, Cmos, Pdso48 |Cypress Infineon Technologies CY14B101LA-SP25XIT

Descriptions

Descriptions of Infineon CY14B101K-SP35XI provided by its distributors.

Obsolete 2007 DUAL Non-Volatile NVSRAM Memory -40C~85C TA 2.7V 1Mb 60mA
NVRAM NVSRAM Parallel 1M-Bit 3.3V 48-Pin SSOP
2.7V~3.6V 1Mbit BSSOP-48 SRAM ROHS
Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO48
IC NVSRAM 1MBIT PARALLEL 48SSOP
128K X 8 NON-VOLATILE SRAM 35 ns PDSO48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA