Infineon CY14B101LA-SP25XIT

Non-Volatile Sram, 128Kx8, 25Ns, Cmos, Pdso48 |Cypress Infineon Technologies CY14B101LA-SP25XIT
$ 29.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B101LA-SP25XIT.

Inventory History

3 month trend:
-8.64%

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-02-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Non Volatile Srams/Reel |Cypress Infineon Technologies CY14B101KA-SP25XIT
CY14B101KA Series 1 Mb (128 K x 8) 3 V Surface Mount NVSRAM - SSOP-48
Obsolete 2001 TIMER PROGRAMMABLE DUAL NVSRAM Memory 0C~70C TA 3.3V 1Mb 15.875mm

Descriptions

Descriptions of Infineon CY14B101LA-SP25XIT provided by its distributors.

Non-Volatile Sram, 128Kx8, 25Ns, Cmos, Pdso48 |Cypress Infineon Technologies CY14B101LA-SP25XIT
CY14B101KA Series 1 Mb (128 K x 8) Surface Mount nvSRAM - SSOP-48
1 Mbit (128K x 8/64K x 16) nvSRAM | IC NVSRAM 1M PARALLEL 48SSOP
EAR99 Surface Mount CY14B101 Tape & Reel (TR) ic memory 25ns 15.875mm 70mA 1Mb
1Mb £¨128K x 8£© 128Kx8 2.7V 70mA 3.6V Parallel 8bit SSOP-48
NVRAM NVSRAM Parallel 1M-Bit 3V 48-Pin SSOP T/R
Nonvolatile SRAM, 1024 Kb Density, SOP-48, RoHS
Cypress Semiconductor SCT
Static Random Access Memory (SRAM)
NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY14B101LASP25XIT
  • SP005638173