Infineon STK14CA8-RF35

R-PDSO-G48 Surface Mount Tube 128KX8 ic memory 35ns 7.505mm 1048576bit 2.7V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon STK14CA8-RF35.

IHS

Datasheet18 pages15 years ago
Datasheet21 pages30 years ago

SHENGYU ELECTRONICS

Future Electronics

Alternate Parts

Price @ 1000
$ 14.57
Stock
41,136
38,727
Authorized Distributors
0
1
Case/Package
SSOP
SSOP
Number of Pins
48
48
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
1 Mb
1 Mb
Address Bus Width
-
-
Access Time
35 ns
35 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-05-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-05-10
LTD Date2010-11-08

Related Parts

Obsolete 2007 DUAL Non-Volatile NVSRAM Memory -40C~85C TA 2.7V 1Mb 60mA
1Mb £¨128K x 8£© 128Kx8 2.7V 52mA 3.6V Parallel 8bit SSOP-48 2.79mm
CY14B101KA Series 1 Mb (128 K x 8) 3 V Surface Mount NVSRAM - SSOP-48

Descriptions

Descriptions of Infineon STK14CA8-RF35 provided by its distributors.

R-PDSO-G48 Surface Mount Tube 128KX8 ic memory 35ns 7.505mm 1048576bit 2.7V
NVRAM NVSRAM Parallel 1M-Bit 3.3V 48-Pin SSOP Tube
IC NVSRAM 1MBIT PARALLEL 48SSOP / NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) Parallel 35 ns 48-SSOP
IC NVSRAM 1MBIT PARALLEL 48SSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • STK14CA8RF35