Infineon CY14B101LA-SP45XI

1Mb £¨128K x 8£© 128Kx8 2.7V 52mA 3.6V Parallel 8bit SSOP-48 2.79mm
$ 27.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B101LA-SP45XI.

IHS

Datasheet31 pages17 years ago

element14 APAC

Arrow.cn

iiiC

Future Electronics

Inventory History

3 month trend:
-61.47%

CAD Models

Download Infineon CY14B101LA-SP45XI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-02-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CY14B101KA Series 1 Mb (128 K x 8) 3 V Surface Mount NVSRAM - SSOP-48
Obsolete 2001 TIMER PROGRAMMABLE DUAL NVSRAM Memory 0C~70C TA 3.3V 1Mb 15.875mm
NVRAM NVSRAM Parallel 1M-Bit 3V 48-Pin SSOP T/R

Descriptions

Descriptions of Infineon CY14B101LA-SP45XI provided by its distributors.

1Mb £¨128K x 8£© 128Kx8 2.7V 52mA 3.6V Parallel 8bit SSOP-48 2.79mm
CY14B101LA Series 1 Mb (128 K x 8) Surface Mount nvSRAM - SSOP-48
CYPRESS SEMICONDUCTOR CY14B101LA-SP45XI NVRAM, 1MBIT, 45NS, SSOP-48
NVRAM NVSRAM Parallel 1M-Bit 3V 48-Pin SSOP Tube
EAR99 Surface Mount CY14B101 Tube ic memory 45ns 15.875mm 52mA 1Mb
Nonvolatile SRAM, 1024 Kb Density, SOP-48, RoHS
Cypress Semiconductor SCT
Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48
IC NVSRAM 1MBIT PARALLEL 48SSOP
Static Random Access Memory (SRAM)
1 Mbit (128K x 8/64K x 16) nvSRAM
MICROCIRCUIT MEMORY NVSRAM 1M 128K X
SRAM, 1MBIT, 45NS, SSOP-48; Memory Type:SRAM; Memory Size:1Mbit; NVRAM Memory Configuration:128K x 8bit; IC Interface Type:Parallel; Access Time:45ns; Memory Case Style:SSOP; No. of Pins:48Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY14B101LA-SP45XI.
  • CY14B101LASP45XI
  • SP005638175