CTS Components CB3LV-5C-50M0000

SMD Crystal Oscillator 50MHz 3.3V 50pF 4-Pin CSMD T/R
$ 1.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-5C-50M0000.

Master Electronics

Datasheet6 pages6 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.1
$ 1.132
Stock
4,981
19,290
Authorized Distributors
4
4
Frequency
50 MHz
50 MHz
Frequency Stability
25 ppm
25 ppm
Max Supply Current
40 mA
40 mA
Operating Supply Voltage
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount

Related Parts

CTS ComponentsCB3LV-5I-50M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4
7C Series 3.3 V 50 MHz Surface Mount XO (Standard) CMOS Oscillator - SMD-4
CTS ComponentsCB3LV-5I-48M0000
SMD Crystal Oscillator 48MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator XO 50MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
Oscillator XO 50MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ABRACON - ASV-50.000MHZ-EJ-T - Oscillator, 50 MHz, 20 ppm, SMD, 7mm x 5mm, 3.3 V, ASV Series

Descriptions

Descriptions of CTS Components CB3LV-5C-50M0000 provided by its distributors.

SMD Crystal Oscillator 50MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator XO 50MHz ±25ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
XTAL OSC XO 50.0000MHZ HCMOS TTL
3.3V ¡À25ppm 50MHz 7mm*5mm*1.8mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV5C50M0000