Abracon ASV-50.000MHZ-EJ-T

ABRACON - ASV-50.000MHZ-EJ-T - Oscillator, 50 MHz, 20 ppm, SMD, 7mm x 5mm, 3.3 V, ASV Series
$ 0.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASV-50.000MHZ-EJ-T.

Electro Sonic

Datasheet5 pages18 years ago
Datasheet1 page20 years ago
Datasheet5 pages18 years ago

Factory Futures

Master Electronics

Inventory History

3 month trend:
-4.81%

CAD Models

Download Abracon ASV-50.000MHZ-EJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.965
$ 0.798
Stock
599,856
158,427
Authorized Distributors
6
6
Frequency
50 MHz
50 MHz
Frequency Stability
20 ppm
100 ppm
Max Supply Current
45 mA
30 mA
Operating Supply Voltage
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Nominal Supply Voltage (DC)
3.3 V
3.3 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-07-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

7C Series 3.3 V 50 MHz Surface Mount XO (Standard) CMOS Oscillator - SMD-4
Oscillator MEMS 50MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
ASV Series 48 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator
CMOS Output Clock Oscillator, 48MHz Nom
ULTRA PERFORMANCE LVCMOS OSCILLATOR, -20 TO 70C, 2520, 20PPM, 1.8V, 50MHZ, OE, SMD
Oscillator MEMS 1MHz to 220MHz ±20ppm (Stability) 15pF LVCMOS 3.3V 4-Pin LLCC SMD T/R

Descriptions

Descriptions of Abracon ASV-50.000MHZ-EJ-T provided by its distributors.

ABRACON - ASV-50.000MHZ-EJ-T - Oscillator, 50 MHz, 20 ppm, SMD, 7mm x 5mm, 3.3 V, ASV Series
Oscillator XO 50MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ASV Series 50 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator
Oscillator, 50Mhz, 7 X 5Mm, Hcmos; Rango De Producto:Serie Asv; Frecuencia Nom.:50Mhz; Estabilidad De Frecuencia +/-:20Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Capacidad De Carga:15Pf |Abracon ASV-50.000MHZ-EJ-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASV-50.000MHZ-E-J-T
  • ASV-50.000MHZ-EJ-T#
  • ASV-50.000MHZ-EJ-T.
  • ASV50.000MHZEJT