TXC 7C-50.000MBA-T

7C Series 3.3 V 50 MHz Surface Mount XO (Standard) CMOS Oscillator - SMD-4
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7C-50.000MBA-T.

IHS

Datasheet2 pages9 years ago

Farnell

TXC SCT

TME

Future Electronics

Inventory History

3 month trend:
+61.46%

CAD Models

Download TXC 7C-50.000MBA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2016-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 50MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
ABRACON - ASV-50.000MHZ-EJ-T - Oscillator, 50 MHz, 20 ppm, SMD, 7mm x 5mm, 3.3 V, ASV Series
CMOS Output Clock Oscillator, 48MHz Nom
TH Crystal Oscillator 50MHz 3.3V 15pF 4-Pin Metal DIP
Oscillator MEMS 49.152MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 50MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube

Descriptions

Descriptions of TXC 7C-50.000MBA-T provided by its distributors.

7C Series 3.3 V 50 MHz Surface Mount XO (Standard) CMOS Oscillator - SMD-4
OSC, 50MHZ, 5 X 3.2MM, CMOS; PRODUCT RAN; OSC, 50MHZ, 5 X 3.2MM, CMOS; Product Range: TXC - 7C Series; Frequency Nom: 50MHz; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; O; Available until stocks are exhausted
Oscillator, 50Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie 7C; Frecuencia Nom.:50Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:30Pf |Txc 7C-50.000MBA-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7C-50.000MBA-T.