CTS Components CB3LV-3C-50.0000-T

Oscillator Xo 50MHZ ±50PPM 50PF Hcmos/ttl 55% 3.3V 4-PIN SMD T/r
$ 0.949
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3C-50.0000-T.

Master Electronics

Datasheet6 pages6 years ago

Future Electronics

Jameco

CAD Models

Download CTS Components CB3LV-3C-50.0000-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.949
$ 0.789
$ 0.789
Stock
2,761
121,704
121,704
Authorized Distributors
2
6
6
Frequency
50 MHz
50 MHz
50 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
-
Surface Mount
Surface Mount

Related Parts

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
ECS InternationalECS-2333-500-BN-TR
Oscillator XO 50MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 19mA 0.047 1.20mm
CTS ComponentsCB3LV-3I-50M0000
CB3LV Series 50 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator XO 50MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of CTS Components CB3LV-3C-50.0000-T provided by its distributors.

Oscillator XO 50MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
SMD Clock Oscillator 50MHz 3.3V 15pF 4-Pin SMD
SMD,CMOS/TTL CLOCK OSCILATOR, 3.3V,50PPM,20+70,50.0000MHZ<AZ

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV-3C 50.0000-T
  • CB3LV-3C-50.0000T
  • CB3LV3C50.0000T