
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Classic Components | 7W-50.000MBB-T | 22 | 5h | |||||||||
| element14 APAC | 7W-50.000MBB-T | 0 | 1 | Cut Tape | 2h | |||||||
| Farnell | 7W-50.000MBB-T | 0 | 1 | Cut Tape | 14h | |||||||
| Win Source | WS-7W-50.000MBB-T | 165 | 70 | 15h | ||||||||
| Aztech | 7W-50.000MBB-T | 217 | 9h |
Download TXC 7W-50.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TXC 7W-50.000MBB-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: