Abracon ASDMB-50.000MHZ-LC-T

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-50.000MHZ-LC-T.

IHS

Datasheet5 pages15 years ago

JRH Electronics

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.12%

CAD Models

Download Abracon ASDMB-50.000MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.442
$ 1.442
Stock
430,445
171,486
171,486
Authorized Distributors
6
6
6
Frequency
50 MHz
50 MHz
50 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
16 mA
10 mA
10 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 19mA 0.047 1.20mm
Oscillator XO 50MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2333-500-BN-TR
Oscillator XO 50MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
CTS Components636L3C050M00000
SMD Crystal Oscillator 50MHz 3.3V 30pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASDMB-50.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 50 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDMB, LVCMOS
OSCILLATOR, MEMS, XO, 50.0000MHZ, LVCMOS, MSL 1, 2.5 X 2.0 X 0.85 MM
ASDMB Series 50 MHz 2.5 x 2 mm 1.8 to 3.3 V ±50 ppm Miniature Clock Oscillator
Mems Osc, 50Mhz, 2.5 X 2Mm, Lvcmos; Frequency Nom:50Mhz; Oscillator Case:Smd, 2.5Mm X 2Mm; Frequency Stability +/-:50Ppm; Supply Voltage Nom:3.3V; Product Range:Asdmb Series; Oscillator Output Compatibility:Lvcmos; Operating Rohs Compliant: Yes |Abracon ASDMB-50.000MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation