CTS Components CB3LV-3I-50M0000

HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4
$ 0.789
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3I-50M0000.

Factory Futures

Datasheet4 pages17 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+23.87%

CAD Models

Download CTS Components CB3LV-3I-50M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.789
$ 0.789
$ 0.789
Stock
90,261
119,182
119,182
Authorized Distributors
5
6
6
Frequency
50 MHz
50 MHz
50 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
40 mA
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Related Parts

CTS ComponentsCB3LV-3C-50M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4
CTS ComponentsCB3LV-3C-48M0000
Oscillator XO 48MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
7C Series 50 MHz 5 x 3.2 mm 3.3 V ±50 ppm Surface Mount Crystal Clock Oscillator
Oscillator XO 48MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3963-500-BN-TR
Oscillator XO 50MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
ASV Series 50 MHz 7 x 5.08 mm 3.3 V ±25 ppm SMT Crystal Clock Oscillator

Descriptions

Descriptions of CTS Components CB3LV-3I-50M0000 provided by its distributors.

HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4
CB3LV Series 50 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Lead Free 2008 RoHS Compliant Active Oscillator 50pF 85C 5ns 40mA
Oscillator XO 50MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
Standard Clock Oscillators 50MHz 3.3V -40C +85C 50ppm
XTAL OSC XO 50.0000MHZ HCMOS TTL
0050.000000 MHZ Hybrid Circuit

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3 LV-3I-50M0000
  • CB3LV-3I 50M0000
  • CB3LV3I50M0000