CTS Components CB3-3I-32M0000

Oscillator Xo 32MHZ ±50PPM 30PF Hcmos/ttl 55% 5V 4-PIN SMD T/r
$ 1.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3-3I-32M0000.

Master Electronics

Datasheet6 pages6 years ago

_legacy Avnet

Inventory History

3 month trend:
-14.29%

CAD Models

Download CTS Components CB3-3I-32M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 0.949
Stock
1,706
9,039
Authorized Distributors
5
5
Frequency
32 MHz
32 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
50 mA
50 mA
Operating Supply Voltage
5 V
5 V
Mount
Surface Mount
Surface Mount

Related Parts

CTS ComponentsCB3-3C-32M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 125MHz Max, 32MHz Nom, GREEN, CERAMIC PACKAGE-4
CTS ComponentsMXO45-3C-32M0000
TH Crystal Oscillator 32MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsMXO45HST-3C-32M0000
TH Crystal Oscillator 32MHz 5V 50pF 4-Pin Metal DIP Tray
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 70C 45mA 0.051 1.30mm
Oscillator XO 33.333MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 32.768MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of CTS Components CB3-3I-32M0000 provided by its distributors.

Oscillator XO 32MHz ±50ppm 30pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
SMD Crystal Oscillator 32MHz 5V 50pF 4-Pin CSMD T/R
RoHS Compliant Gold Flash (Au) - with Nickel (Ni) barrier SMD/SMT HCMOS Oscillator 55/45% 50pF 85C 5ns
XTAL OSC XO 32.0000MHZ HCMOS TTL
0032.000000 MHZ Hybrid Circuit

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE