
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Braemac Americas - Symmetry Electronics | ASFL1-32.768MHZ-EC-T | 0 | 21h | |||||||||
| Newark | ASFL1-32.768MHZ-EC-T | 0 | 1K | Cut Tape | ||||||||
| Onlinecomponents.com | ASFL1-32.768MHZ-EC-T | 0 | 250 | Bulk | ||||||||
| Future Electronics | ASFL1-32.768MHZ-EC-T | 0 | 1K | Tape & Reel | ||||||||
| Avnet | ASFL1-32.768MHZ-EC-T | 0 | 1K | 22h |
Download datasheets and manufacturer documentation for Abracon ASFL1-32.768MHZ-EC-T.
Download Abracon ASFL1-32.768MHZ-EC-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Abracon ASFL1-32.768MHZ-EC-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon ASFL1-32.768MHZ-EC-T.