What’s new: Find the right parts faster with our redesigned experience

Learn more

CTS Components CB3-3C-32M0000

HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 125MHz Max, 32MHz Nom, GREEN, CERAMIC PACKAGE-4
$ 0.947
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3-3C-32M0000.

Master Electronics

Datasheet6 pages6 years ago

Factory Futures

Inventory History

3 month trend:
-0.47%

Alternate Parts

Price @ 1000
$ 0.947
$ 1.06
Stock
8,996
1,347
Authorized Distributors
5
5
Frequency
32 MHz
32 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
50 mA
50 mA
Operating Supply Voltage
5 V
5 V
Mount
Surface Mount
Surface Mount
Nominal Supply Voltage (DC)
-
-

Related Parts

CTS ComponentsCB3-3I-32M0000
Oscillator XO 32MHz ±50ppm 30pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
CTS ComponentsCB3-3C-33M3330
SMD Crystal Oscillator 33.333MHz 5V 50pF 4-Pin CSMD T/R
CTS ComponentsCB3-3C-29M4912
SMD Crystal Oscillator 29.491MHz 5V 50pF 4-Pin CSMD T/R
Oscillator, 32 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, HCMOS / TTL, ASFL1
Oscillator XO 33.333MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 30MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of CTS Components CB3-3C-32M0000 provided by its distributors.

HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 125MHz Max, 32MHz Nom, GREEN, CERAMIC PACKAGE-4
SMD Crystal Oscillator 32MHz 5V 50pF 4-Pin CSMD T/R
Oscillator XO 32MHz ±50ppm 30pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
XTAL OSC XO 32.0000MHZ HCMOS TTL
5V ¡À50ppm 32MHz 7mm*5mm*1.8mm
0032.000000 MHZ Hybrid Circuit

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB33C32M0000