What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ASFL1-33.333MHZ-EC-T

Oscillator Xo 33.333MHZ ±50PPM 15PF Hcmos/ttl 60% 3.3V 4-PIN SMD T/r
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFL1-33.333MHZ-EC-T.

Newark

Datasheet2 pages18 years ago

JRH Electronics

Sager Electronics

Abracon SCT

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CTS ComponentsCB3LV-3C-33M3330
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 33.333MHz Nom, GREEN PACKAGE-4
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 70C 45mA 0.051 1.30mm
Oscillator XO 30MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 32.768MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-30M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 30MHz Nom, GREEN, CERAMIC PACKAGE-4
CTS ComponentsCB3LV-3C-30M0000
CB3LV Series 30 MHz 3.3 V -20 to +70°C SMT HCMOS/TTL Clock Oscillator

Descriptions

Descriptions of Abracon ASFL1-33.333MHZ-EC-T provided by its distributors.

Oscillator XO 33.333MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator, 33.333 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, HCMOS / TTL, ASFL1
HCMOS/TTL Output Clock Oscillator, 33.333MHz Nom
Standard Clock Oscillators XTAL OSC XO 33.3330MHZ HCMOS TTL
3.3V ¡À50ppm 33.333MHz 5mm*3.2mm*1.3mm
Crystal Oscillator, 33.333Mhz, Smd; Frequency:33.333Mhz; Supply Voltage:2.97V To 3.63V; Operating Temperature Range:-20°C To +70°C; Load Capacitance:15Pf; Oscillator Mounting:Smd; No. Of Pins:4; Leaded Process Compatible:Yes Rohs Compliant: Yes |Abracon ASFL1-33.333MHZ-EC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation