CTS Components 766161104GPTR7

Array/Network Resistor, Bussed, 1.2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
$ 1.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 766161104GPTR7.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.665
$ 1.64
$ 1.64
Stock
1,663
2,974
2,974
Authorized Distributors
3
5
5
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
SOIC
SOIC
Number of Resistors
15
15
15
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components766141104GP
Res Thick Film NET 100K Ohm 2% 1.6W ±100ppm/C BUS Ceramic 14-Pin SOGN Gull Wing SMD Bulk
Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R
SOMC Series 15 Elements 100 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16
Res Thick Film NET 100K Ohm 2% 1.12W ±100ppm/C BUS 14-Pin SOM Gull Wing SMD Automotive T/R
CTS Components767161104GP
Res Thick Film NET 100K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk

Descriptions

Descriptions of CTS Components 766161104GPTR7 provided by its distributors.

Array/Network Resistor, Bussed, 1.2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
RES ARRAY 15 RES 100K OHM 16SOIC

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE