CTS Components 766161104GP

Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 766161104GP.

IHS

Datasheet7 pages5 years ago

Future Electronics

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.64
$ 0.853
$ 0.853
Stock
2,974
17,005
17,005
Authorized Distributors
5
3
3
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
-
-
Number of Resistors
15
-
-
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 100kOhm ±100ppm/C
CTS Components767161104G
Res Thick Film NET 100K Ohm 2% 2.3W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD Tube
CTS Components767161104GPTR13
Res Thick Film NET 100K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components767161104GP
Res Thick Film NET 100K Ohm 2% 2.3W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/C LADDER Molded 16-Pin SOM Gull Wing SMD

Descriptions

Descriptions of CTS Components 766161104GP provided by its distributors.

Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/C BUS Ceramic 16-Pin SOGN Gull Wing SMD Bulk
766 Series 1.8 W 100 kOhm ±2 % 15 Res. Bussed SMT Resistor Network - SOIC-16
Array/Network Resistor, Bussed, 1.2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
RES ARRAY 15 RES 100K OHM 16SOIC

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE