Bourns 4816P-T02-104LF

Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T02-104LF.

Farnell

Datasheet4 pages6 years ago
Datasheet3 pages15 years ago
Datasheet2 pages21 years ago
Datasheet4 pages27 years ago

Newark

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+21.71%

CAD Models

Download Bourns 4816P-T02-104LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.7
$ 0.7
Stock
24,114
116,237
116,237
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
15
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 100kOhm ±100ppm/C
CTS Components767161104G
Res Thick Film NET 100K Ohm 2% 2.3W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD Tube
Res Thick Film NET 100K Ohm 2% 1.12W ±100ppm/C BUS 14-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Res Thick Film Array 100K Ohm 1% ±100ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R

Descriptions

Descriptions of Bourns 4816P-T02-104LF provided by its distributors.

Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 100kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RESISTOR, THICK FILM, NETWORKS & ARRAYS,16 PINS,100K OHM,1.28W
RES ARRAY 15 RES 100K OHM 16SOIC
RESISTOR NETWORK, 100K; Resistance: 100kohm; Product Range: 4800P Series; No. of Elements: 15Elements; Network Circuit Type: Bussed; Resistor Case Style: SOIC; No. of Pins: 16Pins; Voltage Rating: 50V; Power Rating per Element: 80mW; Resistance Tolerance: ± 2%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Reel Quantity: 2000; Resistance R1: 100kohm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-T02-104LF.