CTS Components 766145191APTR13

Res Thick Film NET 330 Ohm/470 Ohm 2% 1.6W ±100ppm/C TERM Ceramic 14-Pin SOGN Gull Wing SMD T/R
$ 2.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 766145191APTR13.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages13 years ago

Future Electronics

CAD Models

Download CTS Components 766145191APTR13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.669
$ 2.04
Stock
17,842
10,510
Authorized Distributors
6
5
Resistance
194 Ω
194 Ω
Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
Ceramic
Number of Resistors
24
24
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components766165191APTR7
Res Thick Film NET 330 Ohm/470 Ohm 2% 1.8W ±100ppm/C TERM Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components767165191APTR13
Res Thick Film NET 330 Ohm/470 Ohm 2% 2.3W ±100ppm/°C TERM Ceramic 16-Pin SOGN Gull Wing SMD T/R
Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components768201471GPTR13
Res Thick Film NET 470 Ohm 2% 3W ±100ppm/C BUS Ceramic 20-Pin SOGN Gull Wing SMD Bulk
15 ±2% 470Ω 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount

Descriptions

Descriptions of CTS Components 766145191APTR13 provided by its distributors.

Res Thick Film NET 330 Ohm/470 Ohm 2% 1.6W ±100ppm/C TERM Ceramic 14-Pin SOGN Gull Wing SMD T/R
Res N/W, Dual Term, 330/470R, 0.08W, Smd Rohs Compliant: Yes |Cts 766145191APTR13
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.6W, 194ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2234

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE