Bourns 4816P-2-471LF

15 ±2% 470Ω 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-471LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-0.14%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.757
$ 0.735
Stock
58,037
2,336
Authorized Distributors
6
6
Resistance
470 Ω
470 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
80 mW
1.28 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766161471G
Res Thick Film NET 470 Ohm 2% 1.8W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD Tube
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
CTS Components766141471GP
Array/Network Resistor, Bussed, 1W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
CTS Components766141511GPTR7
Array/Network Resistor, Bussed, 1W, 510ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube

Descriptions

Descriptions of Bourns 4816P-2-471LF provided by its distributors.

15 ±2% 470Ω 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 470Ohm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Resistor Network, thick Film,470Ohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,4422-Case Rohs Compliant: Yes |Bourns, Inc. 4816P-2-471LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.