CTS Components 767165191APTR13

Res Thick Film NET 330 Ohm/470 Ohm 2% 2.3W ±100ppm/°C TERM Ceramic 16-Pin SOGN Gull Wing SMD T/R
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 767165191APTR13.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages13 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 3.01
$ 2.12
Stock
10,079
558
Authorized Distributors
5
4
Resistance
194 Ω
194 Ω
Mount
Surface Mount
Surface Mount
Case/Package
Ceramic
Ceramic
Number of Resistors
28
28
Tolerance
2 %
2 %
Power Per Element
100 mW
1.5 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components766165191APTR7
Res Thick Film NET 330 Ohm/470 Ohm 2% 1.8W ±100ppm/C TERM Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components766145191APTR13
Res Thick Film NET 330 Ohm/470 Ohm 2% 1.6W ±100ppm/C TERM Ceramic 14-Pin SOGN Gull Wing SMD T/R
Res Thick Film NET 330 Ohm/470 Ohm 2% 1.28W ±100ppm/C TERM 16-Pin SOM Gull Wing SMD Automotive Tube
Resistor Networks&arrays Thck Film 330/470Ohm 2 |Bourns, Inc. 4816P-3-331/471LF
CTS Components768201471GPTR13
Res Thick Film NET 470 Ohm 2% 3W ±100ppm/C BUS Ceramic 20-Pin SOGN Gull Wing SMD Bulk
Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube

Descriptions

Descriptions of CTS Components 767165191APTR13 provided by its distributors.

Res Thick Film NET 330 Ohm/470 Ohm 2% 2.3W ±100ppm/°C TERM Ceramic 16-Pin SOGN Gull Wing SMD T/R
767 Series Dual Terminator Surface Mount Resistor Network - SOIC-16
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2.3W, 194ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP, ROHS COMPLIANT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE