Bourns 4816P-T02-471

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T02-471.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Newark

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.816
$ 0.798
$ 0.798
Stock
36,217
69,824
69,824
Authorized Distributors
6
6
6
Resistance
470 Ω
470 Ω
470 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
15
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

15 ±2% 470Ω 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
CTS Components766161471G
Res Thick Film NET 470 Ohm 2% 1.8W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD Tube
CTS Components766141471GP
Array/Network Resistor, Bussed, 1W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
15 ±2% 470Ω 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
CTS Components766141511GPTR7
Array/Network Resistor, Bussed, 1W, 510ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube

Descriptions

Descriptions of Bourns 4816P-T02-471 provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RES ARRAY 15 RES 470 OHM 16SOIC
RES THICK FILM 470 OHM 1.28W 2% 16-PIN SMD
RNET-THK FILM SMD MED BODY | Bourns 4816P-T02-471
Resistor, Bussed Resistor Network 15, 470 Ohm, 0.02, Smd; Resistance:470Ohm; Network Circuit Type:Bussed; No. Of Resistors:15Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating:1.28W Rohs Compliant: No |Bourns, Inc. 4816P-T02-471

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.