CTS Components 741X083151JP

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 150ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount,...
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 741X083151JP.

IHS

Datasheet11 pages3 years ago

CAD Models

Download CTS Components 741X083151JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.014
$ 0.014
Stock
0
535,017
535,017
Authorized Distributors
4
6
6
Resistance
150 Ω
150 Ω
150 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0804
0804
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Array 150 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupTC124-JR-07150RL
TC124 Series 4 Elements 150 Ohms 5 % Case 4 x 0402 SMD Chip Resistor Network
PanasonicEXB-28V151JX
Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 150 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V151JV
Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-38V151JV
Resistor, cvex Array,0603X4, 150R 5% Rohs Compliant: Yes |Panasonic EXB38V151JV

Descriptions

Descriptions of CTS Components 741X083151JP provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 150ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
RES ARRAY 4 RES 150 OHM 0804

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE