Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-38V151JV

1206 150 Ohms 5% Thick Film Resistor Array 4 Elements

$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V151JV.

Panasonic

Datasheet0 pages0 years ago

Farnell

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
-1.23%

CAD Models

Download Panasonic EXB-38V151JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.024
Stock
650,483
49,319
Authorized Distributors
6
1
Resistance
150 Ω
150 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1206
0612
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film Array 150 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V151JV
Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-28V151JX
Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC164-JR-07150RL
Array Chip Resistor Thick Film 150Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
Yageo GroupYC124-JR-07150RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 150ohm, 25V, 5% +/-Tol, Surface Mount, 0408
Res Thick Film Array 150 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

Descriptions

Descriptions of Panasonic EXB-38V151JV provided by its distributors.

1206 150 Ohms 5% Thick Film Resistor Array 4 Elements
Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Avnet Japan
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor Array, Chip, 4 elements 150ohm, 7 inch r
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 150Ohm ±200ppm/C ±5%
RESISTOR,CVEX ARRAY,0603X4, 150R 5%; Resistance: 150ohm; Product Range: EXB3 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0603 [1608 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB38V151JV