Yageo Group YC124-JR-07150RL

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 150ohm, 25V, 5% +/-Tol, Surface Mount, 0408
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group YC124-JR-07150RL.

IHS

Datasheet13 pages2 years ago

Future Electronics

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-12.17%

CAD Models

Download Yageo Group YC124-JR-07150RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.012
Stock
606,795
97,650
Authorized Distributors
6
6
Resistance
150 Ω
150 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0804
0804
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-28V151JX
Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-38V151JV
Resistor, cvex Array,0603X4, 150R 5% Rohs Compliant: Yes |Panasonic EXB38V151JV
Res Thick Film Array 150 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V151JV
Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Yageo GroupYC164-JR-07150RL
Array Chip Resistor Thick Film 150Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
Res Thick Film Array 150 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

Descriptions

Descriptions of Yageo Group YC124-JR-07150RL provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 150ohm, 25V, 5% +/-Tol, Surface Mount, 0408
YC124 Series 4 Elements 150 Ohms 5 % Case 4 x 0402 SMD Chip Resistor Network
0804Convex Long Side Terminals ARRAY/NETWORK RESISTOR YC124 0.079Lx0.039W 2.00mmx1.00mm 62.5mW 150Ohm ±200ppm/C
Network Resistors RA_0402X4 150Ω ±5% ±200ppm/℃
150¦¸ ¡À5% ¡À250ppm/¡æ 62.5mW 0804 2mm*1mm*550¦Ìm
YC124-JR-07150RL, YAGEO / YAGEO AMERICA
CN0804R4 150R 5% 0,063W CONVEX
RESISTOR ARRAY, ARV341 0804 150R; Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:63mW; Voltage Rating:50V dc; Series:ARV; Temperature Coefficient:± 300ppm/°C; No. of Elements:4; Resistor Element Type:Thick Film Array; ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC124-JR-07150RL.
  • YC124JR07150RL