Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY16-151J4LF

Res Thick Film Array 150 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-151J4LF.

Inventory History

3 month trend:
+21.43%

CAD Models

Download Bourns CAY16-151J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-V8V151JV
Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-38V151JV
1206 150 Ohms 5% Thick Film Resistor Array 4 Elements
PanasonicEXB-28V151JX
Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC124-JR-07150RL
Thick Film Resistor Array 150R 5% Isolated 8-Pin 0402 SMD
Yageo GroupYC164-JR-07150RL
Array Chip Resistor Thick Film 150Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
Yageo GroupTC164-JR-07150RL
Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R

Descriptions

Descriptions of Bourns CAY16-151J4LF provided by its distributors.

Res Thick Film Array 150 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RESISTOR, THICK FILM, NETWORKS & ARRAYS,150 OHM,5%,8 PIN
电阻, 阵列, ISO, 150R, 0.25W, 5%, 1206;
RES NETWRK 150 OHM 5% 1206 SMD
Resistor N/W, 4Res, 150 Ohm, 5%, Smd; |Bourns, Inc. CAY16-151J4LF
150Ω ±5% ±200ppm/℃ 62.5mW 1206 SMD mount 3.2mm*1.6mm*600μm
Fixed Resistor Network 150Ohm 5 %

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.