CTS Components 73L7R10J

Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/C Pad SMD T/R
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 73L7R10J.

IHS

Datasheet7 pages5 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+50.73%

CAD Models

Download CTS Components 73L7R10J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
$ 0.271
Stock
108,113
37,415
Authorized Distributors
6
6
Resistance
100 mΩ
100 mΩ
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1622825-9
Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
TE ConnectivityRL73K3AR10JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE Connectivity1622825-9
Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
Yageo GroupRL2512FK-070R1L
1W Thick Film Resistors ±1% ±600ppm/℃ 100mΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRL2512JK-070R1L
Res Thick Film 2512 100m Ohm 5% 1W Ý600ppm/ÝC SMD Embossed T/R
PanasonicERJ-L1WKJ10CU
Res Thick Film 2512 0.01 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of CTS Components 73L7R10J provided by its distributors.

Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Surface Mount Current Sense Resistor, Thick Film, 1.000 Watt
73Lx Series 2512 0.91 Ohm 1 W ±5 % ±200 ppm/°C SMT Current Sense Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 0.3162V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res,SMT,Thick Film,100m Ohms,5% +/-Tol,-200,200ppm TC,2512 Case

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE