TE Connectivity 1622825-9

Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1622825-9.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.87%

CAD Models

Download TE Connectivity 1622825-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-06-16
LTD Date2021-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1622825-9
Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
TE ConnectivityRL73K3AR10JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE ConnectivityRL73K3AR10JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512FK-070R1L
1W Thick Film Resistors ±1% ±600ppm/℃ 100mΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRL2512JK-070R1L
Res Thick Film 2512 100m Ohm 5% 1W Ý600ppm/ÝC SMD Embossed T/R
PanasonicERJ-L1WKJ10CU
Res Thick Film 2512 0.01 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 1622825-9 provided by its distributors.

Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
RL73 Series 2512 0.1 Ohm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 0.3162V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Smd Current Sense Resistors, Rl73 Series, 0.1 Ohm, 1 W, - 5%, 3.16 V, 2512 [6432 Metric] Rohs Compliant: Yes
Resistor, Thick Film, Res 0.1 Ohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity RL73K3AR10J
CURRENT SENSE RES, 0R1, 5%, 1 W, 2512; Resistance: 0.1ohm; Product Range: RL73 Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperature C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73K3AR10J