Vishay RCWL2512R100JNEA

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 0.3162V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWL2512R100JNEA.

IHS

Datasheet4 pages2 years ago

Inventory History

3 month trend:
+107%

CAD Models

Download Vishay RCWL2512R100JNEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.514
Stock
37,415
108,113
Authorized Distributors
6
6
Resistance
100 mΩ
100 mΩ
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1622825-9
Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
TE ConnectivityRL73K3AR10JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE Connectivity1622825-9
Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJ-1TRSJR10U
Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRL2512FK-070R1L
1W Thick Film Resistors ±1% ±600ppm/℃ 100mΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRL2512JK-070R1L
Res Thick Film 2512 100m Ohm 5% 1W Ý600ppm/ÝC SMD Embossed T/R

Descriptions

Descriptions of Vishay RCWL2512R100JNEA provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 0.3162V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RCWL 0.248Lx0.124W 6.30mmx3.15mm 1W 100mOhm ±200ppm/C
RES 0.1 OHM 5% 1W 2512
100m¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 6.3mm*3.15mm*700¦Ìm
RCWL-2512 .1 5% 200 EA e3
.1 OHM 1W 5% 200PPM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric