Panasonic ERJ-L1WKJ10CU

Res Thick Film 2512 0.01 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.327
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-L1WKJ10CU.

Inventory History

3 month trend:
-7.79%

CAD Models

Download Panasonic ERJ-L1WKJ10CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2023-12-31
LTD Date2024-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1-2176158-3
Res Metal Foil 2512 0.1 Ohm 5% 1W ±100ppm/C Epoxy Pad SMD T/R
TE Connectivity1622825-9
Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
TE ConnectivityRL73K3AR10JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512FK-070R1L
1W Thick Film Resistors ±1% ±600ppm/℃ 100mΩ 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 0.3162V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512JK-070R1L
Res Thick Film 2512 100m Ohm 5% 1W Ý600ppm/ÝC SMD Embossed T/R

Descriptions

Descriptions of Panasonic ERJ-L1WKJ10CU provided by its distributors.

Res Thick Film 2512 0.01 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
RES 0.1 OHM 5% 1W 2512 / 100 mOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Resistor;Thick Film;Res 0.1 Ohms;Pwr-Rtg 1 W;Tol 5%;SMT;2512;Cut Tape
ERJ Series 2512 100 mOhm 1 W ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 0.32V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 100mOhm ±100ppm/C
Panasonic ERJL1WKJ10CU - Current Sensing Chip Resistors
RESISTOR, 0.1OHM, 1W, 5%, SMD; Product R; RESISTOR, 0.1OHM, 1W, 5%, SMD; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistors; Resistance:0.1ohm; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:2512 ^6432 Metric]; Resistor Element Type:Thick Film

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-L1WKJ10CU.
  • ERJL1WKJ10CU