Wolfspeed XPERDO-L1-R250-00A01

LED Uni-Color Red Orange
$ 2.325
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPERDO-L1-R250-00A01.

Farnell

Datasheet17 pages12 years ago
Datasheet16 pages16 years ago
Datasheet16 pages16 years ago
Datasheet17 pages16 years ago
Datasheet10 pages17 years ago

Factory Futures

TodayComponents

Inventory History

3 month trend:
-33.47%

Related Parts

Chip LED Uni-Color Red
LED Uni-Color Amber 2-Pin SMD T/R
Xlamp Xr-C Light Emitting Diode Red Rohs Compliant: Yes |Cree Led XRCRED-L1-0000-00J01
LED RED 1.70 V (TYP.) 30 MA 160 DEG (TYP.) 100 MA 4.0 V (MIN.) -25 DEG C
Circuit Board Indicator, Red, T-1 (3mm), 2 V, 10 mA, 1, 4.5 mcd RoHS Compliant: Yes
LED Low-Power Bi-Color Green/Super Red 2V 4-Pin Strip

Descriptions

Descriptions of Wolfspeed XPERDO-L1-R250-00A01 provided by its distributors.

LED Uni-Color Red Orange
615nm(610~620) 130¡ã 2.1V 350mA , SMD 3.45mm*3.45mm*2.13mm
LED, HIGH BRIGHTNESS SMD, RED ORANGE, 87.4LM
LED XLAMP XPE RED-ORG 615NM SMD
XLAMP XP-E LIGHT EMITTING DIODE RED-ORANGE
HIGH BRIGHTNESS SMD LED, RED ORANGE, 87.4LM Series: XLamp XP-E LED Color: Red Orange Luminous Flux @ Test: 87.4lm Wavelength Typ: 610nm Forward Current @ Test: 350mA Forward Current If Max: 700mA Forward Voltage @ Test: 2.3V

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPERDOL1R25000A01