Wolfspeed XPERED-L1-R250-00701

Chip LED Uni-Color Red
$ 2.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPERED-L1-R250-00701.

Farnell

Datasheet17 pages12 years ago
Datasheet16 pages16 years ago
Datasheet16 pages16 years ago
Datasheet17 pages16 years ago
Datasheet10 pages17 years ago

Factory Futures

TodayComponents

Inventory History

3 month trend:
-40.68%

Related Parts

LED Uni-Color Red Automotive 2-Pin SMD T/R
LED Uni-Color Red Orange
LED UNI-COLOR RED ORANGE 2-PIN SMD T/R
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
Single Color LED, Super High Intensity Red, Clear, 1.6mm
LED RED 1.70 V (TYP.) 30 MA 160 DEG (TYP.) 100 MA 4.0 V (MIN.) -25 DEG C

Descriptions

Descriptions of Wolfspeed XPERED-L1-R250-00701 provided by its distributors.

Chip LED Uni-Color Red
625nm(620~630) 130¡ã 2.1V 350mA SMD 3.45mm*3.45mm*2.13mm
LED, HB, RED, 67.2LM, FULL REEL
HIGH BRIGHTNESS SMD LED, RED Series: XLamp XP-E LED Color: Red Forward Current @ Test: 350mA Forward Current If Max: 700mA Forward Voltage @ Test: 2.3V Viewing Angle: 130
XLAMP XP-E LIGHT EMITTING DIODE RED
XLAMP XPE RED MIN 80.6LM@350MA

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEREDL1R25000701