
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | XRCRED-L1-0000-00J01 | 0 | 1K | Tape & Reel | 18h | |||||||
| TTI Europe | XRCRED-L1-0000-00J01 | 0 | 1K | Tape & Reel | 19h | |||||||
| Arrow Electronics | XRCRED-L1-0000-00J01 | 0 | 1K | |||||||||
| Component Stockers USA | XRCRED-L1-0000-00J01 | 724 | >1wk | |||||||||
| Newark | XRCRED-L1-0000-00J01 | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for Wolfspeed XRCRED-L1-0000-00J01.
Download Wolfspeed XRCRED-L1-0000-00J01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Wolfspeed XRCRED-L1-0000-00J01 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed XRCRED-L1-0000-00J01.