Dialight 591-3001-002F

LED Low-Power Bi-Color Green/Super Red 2V 4-Pin Strip
$ 2.155
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-3001-002F.

Master Electronics

Datasheet1 page3 years ago

Farnell

Sager Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+639%

CAD Models

Download Dialight 591-3001-002F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.155
$ 2.89
Stock
38,639
100,730
Authorized Distributors
3
6
Illumination Color
Green, Red
Green, Red
Lens Color
Clear
Clear
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
2
Luminous Intensity
-
-
Lens Style
Diffused, Dome, Round
Diffused, Round
Forward Voltage
2 V
2.2 V
Forward Current
30 mA
15 mA
Test Current
20 mA
20 mA
Viewing Angle
40 °
40 °
Dominant Wavelength
634 nm
634 nm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Circuit Board Indicator, Red, T-1 (3mm), 2 V, 10 mA, 1, 4.5 mcd RoHS Compliant: Yes
LED Circuit Board Indicator Surface Mnt 3mm Bulb Rt Ang Ylw/Green 11.3mcd Round
LED CIRCUIT BOARD INDICATOR SURFACE MNT 3MM BULB RIGHT ANGLE GREEN 4.8MCD ROUND
Single Color LED, Super High Intensity Red, Clear, 1.6mm
Single Color LED, High Intensity Red, Clear, 2.4mm
CCL-LX45GT, QUASARBRITE SERIES GREEN LED, 575 NM CLEAR, OVAL LENS SMD PACKAGE

Descriptions

Descriptions of Dialight 591-3001-002F provided by its distributors.

LED Low-Power Bi-Color Green/Super Red 2V 4-Pin Strip
Dual Color LED, Super Red/green, T-1, 2.84mm
INDICATOR LIGHT LED PCB MOUNT 3MM BULB RT ANG RED/GREEN 6.5/8MCD ROUND
591 Series Red Green 3 mm 40° 6.5/8 mcd Round Lens Circuit Board Indicator - SMT
LED Circuit Board Indicators Red/Green Diffused Right Angle
Dialight Green/Red LED, 576/634nm, 8.77 × 4.32 × 5.03mm
LED PRISM 3MM BICOLOR RD,GN SMD
591-3001-002F, DIALIGHT CORPORATION
3MM PRISM - R/G SAMPLE STRIP <NV
PCB LED, SMD Forward voltage: 2...2.6 V Luminous intensity: 6.5...8 mcd Case colour: Black LED shape: 3 mm round Light colour: Red / Green Version: standard No. of LEDs: 1 Rated on-state current: 10 mA Transmission angle: 40 °

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 591-3001-002F.
  • 5913001002F